CMS22S-D5H35 vs RSM-122-02-L-S-K-TR feature comparison

CMS22S-D5H35 Cristek Interconnects Inc

Buy Now Datasheet

RSM-122-02-L-S-K-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 1.135 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (10)
Contact Finish Termination GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 22 22
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 7 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare CMS22S-D5H35 with alternatives

Compare RSM-122-02-L-S-K-TR with alternatives