RSM-122-02-L-S-K-TR vs CMS22S-S5M01 feature comparison

RSM-122-02-L-S-K-TR Samtec Inc

Buy Now Datasheet

CMS22S-S5M01 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 1.43 inch
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare RSM-122-02-L-S-K-TR with alternatives

Compare CMS22S-S5M01 with alternatives