CMS11S-L5M33 vs 67261-1100 feature comparison

CMS11S-L5M33 Cristek Interconnects Inc

Buy Now Datasheet

67261-1100 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC MOLEX LLC
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.585 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER CRIMP
Total Number of Contacts 11 11
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature COMPATIBLE CONTACT: 67262-0001
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
UL Flammability Code 94V-0

Compare CMS11S-L5M33 with alternatives

Compare 67261-1100 with alternatives