67261-1100 vs 51763-301100BBLF feature comparison

67261-1100 Molex

Buy Now Datasheet

51763-301100BBLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 67262-0001
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN (78) OVER NICKEL
JESD-609 Code e3
Terminal Pitch 6.35 mm

Compare 67261-1100 with alternatives

Compare 51763-301100BBLF with alternatives