CMS09(TE12L,Q) vs CPD76X-1N5818-CM feature comparison

CMS09(TE12L,Q) Toshiba America Electronic Components

Buy Now Datasheet

CPD76X-1N5818-CM Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.875 V
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.40
Date Of Intro 2020-04-23
Diode Element Material SILICON
JESD-30 Code S-XUUC-N1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Reverse Current-Max 1000 µA
Reverse Test Voltage 30 V
Terminal Form NO LEAD
Terminal Position UPPER

Compare CMS09(TE12L,Q) with alternatives

Compare CPD76X-1N5818-CM with alternatives