CMR3-08TR13 vs BYM36D(Z) feature comparison

CMR3-08TR13 Central Semiconductor Corp

Buy Now Datasheet

BYM36D(Z) Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SMC, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.57 V
JEDEC-95 Code DO-214AB DO-27
JESD-30 Code R-PDSO-C2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount YES NO
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 3 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.15 µs

Compare CMR3-08TR13 with alternatives

Compare BYM36D(Z) with alternatives