BYM36D(Z)
vs
FFM306L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.57 V
JEDEC-95 Code
DO-27
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
0.15 µs
0.5 µs
Surface Mount
NO
YES
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare BYM36D(Z) with alternatives
Compare FFM306L with alternatives