CMR04E510JPDM vs CMR04E510JPDR feature comparison

CMR04E510JPDM Cornell Dubilier Electronics Inc

Buy Now Datasheet

CMR04E510JPDR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 8.6 mm 8.6 mm
JESD-609 Code e0 e0
Length 9.4 mm 9.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-39001 MIL-PRF-39001
Surface Mount NO NO
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 3.8 mm 3.8 mm
Terminal Shape WIRE WIRE
Width 4.8 mm 4.8 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare CMR04E510JPDM with alternatives

Compare CMR04E510JPDR with alternatives