CMR04E510JPDR
vs
CD10ED510JP1F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.000051 µF
0.000051 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Height
8.6 mm
8.6 mm
JESD-609 Code
e0
e3
Length
9.4 mm
9.4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Reference Standard
MIL-PRF-39001
Surface Mount
NO
NO
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
-20/+100ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
3.8 mm
3.6 mm
Terminal Shape
WIRE
WIRE
Width
4.8 mm
4.8 mm
Base Number Matches
1
1
Compare CMR04E510JPDR with alternatives
Compare CD10ED510JP1F with alternatives