CMPT918TR13LEADFREE
vs
MMBT918L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
0.35 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
20
20
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Gain-Min (Gp)
11 dB
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
600 MHz
600 MHz
VCEsat-Max
0.4 V
Base Number Matches
1
3
Power Dissipation-Max (Abs)
0.225 W
Compare CMPT918TR13LEADFREE with alternatives