CMPT918TR13LEADFREE vs 2SC5337-QR feature comparison

CMPT918TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet

2SC5337-QR NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 POWER, MINIMOLD PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.25 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 11 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 3
Pin Count 4
Additional Feature LOW NOISE
Case Connection COLLECTOR

Compare CMPT918TR13LEADFREE with alternatives

Compare 2SC5337-QR with alternatives