CMPSH-3CP
vs
UBAT54ATC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
ZETEX PLC
Package Description
PLASTIC PACKAGE-3
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
compliant
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
LOW NOISE
Application
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Reverse Current-Max
4 µA
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Compare CMPSH-3CP with alternatives
Compare UBAT54ATC with alternatives