UBAT54ATC
vs
BAT54TA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
ZETEX PLC
|
Package Description |
R-PDSO-G3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.33 W
|
0.33 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
0.6 A
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Reverse Current-Max |
|
2 µA
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare UBAT54ATC with alternatives
Compare BAT54TA with alternatives