CMPS-V(N)3-10-450
vs
X349-A3-10-450
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ASC CAPACITORS
|
ASC CAPACITORS
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.80
|
Capacitance |
3 µF
|
3 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
450 V
|
450 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
LUG
|
LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMPS-V(N)3-10-450 with alternatives
Compare X349-A3-10-450 with alternatives