X349-A3-10-450 vs X349-Y(N)3-10-450 feature comparison

X349-A3-10-450 ASC Capacitors

Buy Now Datasheet

X349-Y(N)3-10-450 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 3 µF 3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 450 V 450 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare X349-A3-10-450 with alternatives

Compare X349-Y(N)3-10-450 with alternatives