CMPD1001BKPBFREE vs CMPD1001TR13LEADFREE feature comparison

CMPD1001BKPBFREE Central Semiconductor Corp

Buy Now Datasheet

CMPD1001TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Yes Yes
Active Active
CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
compliant compliant
EAR99 EAR99
8.5 8.5
8.8 8.8
74.80000000000001 74.80000000000001
Military: -65C to +150C Military: -65C to +150C
RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
2025-01-21 2025-01-21
100 100
YES YES
1309-64-4, 7440-02-0 1309-64-4, 7440-02-0
DRC Conflict Free DRC Conflict Free
CMRT V6.40 CMRT V6.40
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
RECTIFIER DIODE RECTIFIER DIODE
0.75 V 1.25 V
e3 e3
1 1
1 A 6 A
1 1
1 1
150 °C 150 °C
-65 °C -65 °C
0.25 A 0.25 A
260 260
0.35 W 0.35 W
90 V
0.1 µA 0.1 µA
0.05 µs 0.05 µs
YES YES
MATTE TIN MATTE TIN
30 30
1 1
Yes
R-PDSO-G3
8541.10.00.70
SILICON
R-PDSO-G3
3
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
Not Qualified
GULL WING
DUAL

Compare CMPD1001BKPBFREE with alternatives

Compare CMPD1001TR13LEADFREE with alternatives