CMP040220K0,1%15PPM/KNS
vs
CMF040220K0,1%15PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
20000 Ω
20000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP040220K0,1%15PPM/KNS with alternatives
CMP040220K0,1%15PPM/KNS vs CMF-N040220K0,1%15PPM/KNP10
CMP040220K0,1%15PPM/KNS vs WF04F2002ATL
CMP040220K0,1%15PPM/KNS vs CMP-N040220K0,1%15PPM/KNP20
CMP040220K0,1%15PPM/KNS vs CMF-N040220K0,1%15PPM/KNS
CMP040220K0,1%15PPM/KNS vs SF04F2002ATLQ
CMP040220K0,1%15PPM/KNS vs ERA2APB2002X
CMP040220K0,1%15PPM/KNS vs CMP040220K0,1%15PPM/KNP20
CMP040220K0,1%15PPM/KNS vs CMF-K040220K0,1%15PPM/KNS
CMP040220K0,1%15PPM/KNS vs CMF040220K0,1%15PPM/KNP20
Compare CMF040220K0,1%15PPM/KNP10 with alternatives
CMF040220K0,1%15PPM/KNP10 vs CMF-N040220K0,1%15PPM/KNP10
CMF040220K0,1%15PPM/KNP10 vs WF04F2002ATL
CMF040220K0,1%15PPM/KNP10 vs CMP-N040220K0,1%15PPM/KNP20
CMF040220K0,1%15PPM/KNP10 vs CMF-N040220K0,1%15PPM/KNS
CMF040220K0,1%15PPM/KNP10 vs SF04F2002ATLQ
CMF040220K0,1%15PPM/KNP10 vs ERA2APB2002X
CMF040220K0,1%15PPM/KNP10 vs CMP040220K0,1%15PPM/KNP20
CMF040220K0,1%15PPM/KNP10 vs CMF-K040220K0,1%15PPM/KNS
CMF040220K0,1%15PPM/KNP10 vs CMF040220K0,1%15PPM/KNP20