CMF040220K0,1%15PPM/KNP10
vs
CMP-N040220K0,1%15PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
20000 Ω
20000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF040220K0,1%15PPM/KNP10 with alternatives
CMF040220K0,1%15PPM/KNP10 vs CMF-K040220K0,1%15PPM/KNS
CMF040220K0,1%15PPM/KNP10 vs CMP040220K0,1%15PPM/KNP10
CMF040220K0,1%15PPM/KNP10 vs WF04F2002ATLQ
CMF040220K0,1%15PPM/KNP10 vs CMP-N040220K0,1%15PPM/KNP10
CMF040220K0,1%15PPM/KNP10 vs WF04F2002BTL
CMF040220K0,1%15PPM/KNP10 vs CMF040220K0,1%15PPM/KNS
CMF040220K0,1%15PPM/KNP10 vs SF04F2002BTLQ
CMF040220K0,1%15PPM/KNP10 vs CMP-N040220K0,1%15PPM/KNS
CMF040220K0,1%15PPM/KNP10 vs ERA2APB203X
Compare CMP-N040220K0,1%15PPM/KNP20 with alternatives
CMP-N040220K0,1%15PPM/KNP20 vs CMF-K040220K0,1%15PPM/KNS
CMP-N040220K0,1%15PPM/KNP20 vs CMP040220K0,1%15PPM/KNP10
CMP-N040220K0,1%15PPM/KNP20 vs WF04F2002ATLQ
CMP-N040220K0,1%15PPM/KNP20 vs CMP-N040220K0,1%15PPM/KNP10
CMP-N040220K0,1%15PPM/KNP20 vs WF04F2002BTL
CMP-N040220K0,1%15PPM/KNP20 vs CMF040220K0,1%15PPM/KNS
CMP-N040220K0,1%15PPM/KNP20 vs SF04F2002BTLQ
CMP-N040220K0,1%15PPM/KNP20 vs CMP-N040220K0,1%15PPM/KNS
CMP-N040220K0,1%15PPM/KNP20 vs ERA2APB203X