CMP01CJ
vs
CMP01BICZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
TO-99
MINI, HERMETIC SEALED, CERDIP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1.2 µA
1.2 µA
Bias Current-Max (IIB) @25C
0.9 µA
Input Offset Voltage-Max
4300 µV
4300 µV
JESD-30 Code
O-MBCY-W8
R-GDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Type
TOTEM POLE
TOTEM POLE
Package Body Material
METAL
CERAMIC, GLASS-SEALED
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
150 ns
150 ns
Supply Current-Max
8.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
1
Compare CMP01CJ with alternatives
Compare CMP01BICZ with alternatives