CMP01BICZ
vs
CMP01BICP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
MINI, HERMETIC SEALED, CERDIP-8
EPOXY, MINI, PLASTIC, 8 PIN
Reach Compliance Code
unknown
unknown
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1.2 µA
1.2 µA
Input Offset Voltage-Max
4300 µV
4300 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Type
TOTEM POLE
TOTEM POLE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
150 ns
150 ns
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare CMP01BICZ with alternatives
Compare CMP01BICP with alternatives