CMP-N0402210R0,5%25PPM/KNP20
vs
WF04U2100DTL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
210 Ω
210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N0402210R0,5%25PPM/KNP20 with alternatives
CMP-N0402210R0,5%25PPM/KNP20 vs CMP0402210R0,5%25PPM/KNP10
CMP-N0402210R0,5%25PPM/KNP20 vs SF04R2100DTLQ
CMP-N0402210R0,5%25PPM/KNP20 vs CMF-K0402210R0,5%25PPM/KNP20
CMP-N0402210R0,5%25PPM/KNP20 vs SF04R2100DTLA
CMP-N0402210R0,5%25PPM/KNP20 vs ERA2AED2100X
CMP-N0402210R0,5%25PPM/KNP20 vs CMF0402210R0,5%25PPM/KNP10
CMP-N0402210R0,5%25PPM/KNP20 vs RN73H1EGTP2100D25
CMP-N0402210R0,5%25PPM/KNP20 vs RN731ELTP2100D25
CMP-N0402210R0,5%25PPM/KNP20 vs CMF0402210R0,5%25PPM/KNS
Compare WF04U2100DTL with alternatives