WF04U2100DTL
vs
CMF0402210R0,5%25PPM/KNP10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.0625 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
210 Ω
210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare WF04U2100DTL with alternatives
Compare CMF0402210R0,5%25PPM/KNP10 with alternatives
CMF0402210R0,5%25PPM/KNP10 vs SF04U2100DALQ
CMF0402210R0,5%25PPM/KNP10 vs CMP0402210R0,5%25PPM/KNS
CMF0402210R0,5%25PPM/KNP10 vs CMP-N0402210R0,5%25PPM/KNP10
CMF0402210R0,5%25PPM/KNP10 vs WF04U2100DTLQ
CMF0402210R0,5%25PPM/KNP10 vs CMP0402210R0,5%25PPM/KNP10
CMF0402210R0,5%25PPM/KNP10 vs WF04U2100DVLQ
CMF0402210R0,5%25PPM/KNP10 vs SF04R2100DTLQ
CMF0402210R0,5%25PPM/KNP10 vs SF04U2100DTLQ
CMF0402210R0,5%25PPM/KNP10 vs CMF0402210R0,5%25PPM/KNP20