CMN2-09P-TBT202 vs 890-001-9PS-2A1-18J feature comparison

CMN2-09P-TBT202 Cristek Interconnects Inc

Buy Now Datasheet

890-001-9PS-2A1-18J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.125 inch
Body Depth 0.105 inch
Body Length 0.375 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, SOLID
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN OVER COPPER
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #0-80 UNF-2B
Mounting Option 2 THREADED HOLE
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STEEL
Termination Type WIRE CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare CMN2-09P-TBT202 with alternatives

Compare 890-001-9PS-2A1-18J with alternatives