890-001-9PS-2A1-18J vs 890-008-9PT-BRT2T feature comparison

890-001-9PS-2A1-18J Glenair Inc

Buy Now Datasheet

890-008-9PT-BRT2T Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL TITANIUM
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-32139
Contact Finish Termination TIN LEAD
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0

Compare 890-001-9PS-2A1-18J with alternatives

Compare 890-008-9PT-BRT2T with alternatives