CMM6004-SC-0L0T vs SKY65080 feature comparison

CMM6004-SC-0L0T MACOM

Buy Now Datasheet

SKY65080 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 13.5 dB
Input Power-Max (CW) 20 dBm
JESD-609 Code e3
Operating Frequency-Max 3000 MHz
Operating Frequency-Min 250 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1

Compare CMM6004-SC-0L0T with alternatives

Compare SKY65080 with alternatives