CMM6004-SC
vs
AGB3301S2401
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
II-VI INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
13.5 dB
|
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
3000 MHz
|
|
Operating Frequency-Min |
250 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
SOT-89, 3 PIN
|
|
|
|
Compare CMM6004-SC with alternatives
Compare AGB3301S2401 with alternatives