CMLDM7003GTR
vs
DMN5L06VAK-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
DIODES INC
Package Description
ROHS COMPLIANT, PICOMINI-6
SOT-563, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
50 V
Drain Current-Max (ID)
0.28 A
0.28 A
Drain-source On Resistance-Max
3 Ω
3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
5 pF
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
6
6
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.35 W
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Additional Feature
HIGH RELIABILITY
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Compare CMLDM7003GTR with alternatives
Compare DMN5L06VAK-13 with alternatives