DMN5L06VAK-13 vs CMLDM7003BK feature comparison

DMN5L06VAK-13 Diodes Incorporated

Buy Now Datasheet

CMLDM7003BK Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Package Description SOT-563, 6 PIN SMALL OUTLINE, R-PDSO-F6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 0.28 A 0.3 A
Drain-source On Resistance-Max 3 Ω 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 5 pF
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W 0.35 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 6
Qualification Status Not Qualified

Compare DMN5L06VAK-13 with alternatives

Compare CMLDM7003BK with alternatives