CMKK-671342L-25:RD vs IL4K-671342L-25SHXXX:RD feature comparison

CMKK-671342L-25:RD Atmel Corporation

Buy Now Datasheet

IL4K-671342L-25SHXXX:RD Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Part Package Code QFP
Package Description QFF,
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-CQFP-F48 S-CQCC-N48
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4KX8 4KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Standby Voltage-Min 2 V

Compare CMKK-671342L-25:RD with alternatives

Compare IL4K-671342L-25SHXXX:RD with alternatives