CMHZ4103BK vs JAN1N4103CUR-1 feature comparison

CMHZ4103BK Central Semiconductor Corp

Buy Now Datasheet

JAN1N4103CUR-1 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP COMPENSATED DEVICES INC
Part Package Code SOD
Package Description R-PDSO-G2 DO-213AA, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-123
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE METALLURGICALLY BONDED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 9
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
Reference Standard MIL-19500/435F

Compare CMHZ4103BK with alternatives

Compare JAN1N4103CUR-1 with alternatives