JAN1N4103CUR-1 vs 1N4103CURTRE3 feature comparison

JAN1N4103CUR-1 MACOM

Buy Now Datasheet

1N4103CURTRE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Package Description DO-213AA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED TR, 7 INCH: 2000
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 1
Rohs Code Yes
Dynamic Impedance-Max 200 Ω
Operating Temperature-Max 175 °C

Compare 1N4103CURTRE3 with alternatives