CMF5533K200CHEB vs CMF5533K200CHRE feature comparison

CMF5533K200CHEB Vishay Dale

Buy Now Datasheet

CMF5533K200CHRE Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
parentfamilyid 71987164
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Total Weight 255.051
Category CO2 Kg 3.5
CO2 892.6785
Compliance Temperature Grade Military: -55C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
SVHC Over MCV 79-94-7
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.1 mm 6.1 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH TR, 11.5 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 33200 Ω 33200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Factory Lead Time 40 Weeks

Compare CMF5533K200CHEB with alternatives

Compare CMF5533K200CHRE with alternatives