Part Details for CMF5533K200CHEB by Vishay Dale
Overview of CMF5533K200CHEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5533K200CHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5533K200CHEB-ND
|
DigiKey | RES 33.2K OHM 1/2W .25% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3614 | Buy Now |
Part Details for CMF5533K200CHEB
CMF5533K200CHEB CAD Models
CMF5533K200CHEB Part Data Attributes
|
CMF5533K200CHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5533K200CHEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for CMF5533K200CHEB
This table gives cross-reference parts and alternative options found for CMF5533K200CHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5533K200CHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5533K200CHEA | RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5533K200CHEB vs CMF5533K200CHEA |
CMF5533K200CHEB | Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K200CHEB vs CMF5533K200CHEB |
CMF5533K200CHEK88 | Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5533K200CHEB vs CMF5533K200CHEK88 |
CMF5533K200CHR6 | RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5533K200CHEB vs CMF5533K200CHR6 |
CMF5533K200CHRE | RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5533K200CHEB vs CMF5533K200CHRE |
CMF-553322CT-2R36 | Res,Axial,Metal Film,33.2K Ohms,250WV,.25% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF5533K200CHEB vs CMF-553322CT-2R36 |
CMF5533K200CHR6 | Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K200CHEB vs CMF5533K200CHR6 |
CMF5533K200CHEA | Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K200CHEB vs CMF5533K200CHEA |
CMF5533K200CHEK | Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K200CHEB vs CMF5533K200CHEK |
CMF5533K200CHRE | Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533K200CHEB vs CMF5533K200CHRE |