CMF04025K490,25%25PPM/KNP10
vs
CMF-N04025K490,25%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
5490 Ω
5490 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMF04025K490,25%25PPM/KNP10 with alternatives
CMF04025K490,25%25PPM/KNP10 vs CMF-K04025K490,25%25PPM/KNP20
CMF04025K490,25%25PPM/KNP10 vs CMP04025K490,25%25PPM/KNP20
CMF04025K490,25%25PPM/KNP10 vs CMF-K04025K490,25%25PPM/KNS
CMF04025K490,25%25PPM/KNP10 vs CMP-N04025K490,25%25PPM/KNS
CMF04025K490,25%25PPM/KNP10 vs RN73H1ETTP5491C25
CMF04025K490,25%25PPM/KNP10 vs ERA2AEC5491X
CMF04025K490,25%25PPM/KNP10 vs CMP-N04025K490,25%25PPM/KNP20
CMF04025K490,25%25PPM/KNP10 vs RBS04CTP5491
CMF04025K490,25%25PPM/KNP10 vs RN73H1EGTP5491C25
Compare CMF-N04025K490,25%25PPM/KNS with alternatives
CMF-N04025K490,25%25PPM/KNS vs CMF-K04025K490,25%25PPM/KNP20
CMF-N04025K490,25%25PPM/KNS vs CMP04025K490,25%25PPM/KNP20
CMF-N04025K490,25%25PPM/KNS vs CMF-K04025K490,25%25PPM/KNS
CMF-N04025K490,25%25PPM/KNS vs CMP-N04025K490,25%25PPM/KNS
CMF-N04025K490,25%25PPM/KNS vs RN73H1ETTP5491C25
CMF-N04025K490,25%25PPM/KNS vs ERA2AEC5491X
CMF-N04025K490,25%25PPM/KNS vs CMP-N04025K490,25%25PPM/KNP20
CMF-N04025K490,25%25PPM/KNS vs RBS04CTP5491
CMF-N04025K490,25%25PPM/KNS vs RN73H1EGTP5491C25