CMF-N04025K490,25%25PPM/KNS
vs
RN73H1EGTP5491C25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
5490 Ω
5490 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e4
Reference Standard
AEC-Q200
Terminal Finish
GOLD OVER NICKEL
Compare CMF-N04025K490,25%25PPM/KNS with alternatives
CMF-N04025K490,25%25PPM/KNS vs ERA2AEC5491X
CMF-N04025K490,25%25PPM/KNS vs CMF-K04025K490,25%25PPM/KNP20
CMF-N04025K490,25%25PPM/KNS vs RN731ELTP5491C25
CMF-N04025K490,25%25PPM/KNS vs SF04R5491CTLA
CMF-N04025K490,25%25PPM/KNS vs CMF-K04025K490,25%25PPM/KNP10
CMF-N04025K490,25%25PPM/KNS vs RBS04CTP5491
CMF-N04025K490,25%25PPM/KNS vs SF04U5491CTLQ
CMF-N04025K490,25%25PPM/KNS vs CMP04025K490,25%25PPM/KNP10
CMF-N04025K490,25%25PPM/KNS vs CMP04025K490,25%25PPM/KNP20
Compare RN73H1EGTP5491C25 with alternatives