CMDZ6V8TR vs BZX284-C6V8 feature comparison

CMDZ6V8TR Central Semiconductor Corp

Buy Now Datasheet

BZX284-C6V8 Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NEXPERIA
Package Description R-PDSO-G2 R-CDSO-R2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G2 R-CDSO-R2
JESD-609 Code e0 e2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 2 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 3.4 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 4 3
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Peak Reflow Temperature (Cel) 260

Compare CMDZ6V8TR with alternatives

Compare BZX284-C6V8 with alternatives