CMDZ6V8TR
vs
BZX384-C6V8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
PHILIPS SEMICONDUCTORS
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
80 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
e3
Knee Impedance-Max
80 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Reverse Current-Max
2 µA
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
3.4 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
4
Peak Reflow Temperature (Cel)
260
Compare CMDZ6V8TR with alternatives