CMDZ16L vs BZM55C16P feature comparison

CMDZ16L Central Semiconductor Corp

Buy Now Datasheet

BZM55C16P Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Package Description R-PDSO-G2 HERMETIC SEALED, MICROMELF-2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 1 µA
Reverse Test Voltage 14 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Temp Coeff-Max 13.28 mV/°C
Voltage Tol-Max 5% 5.56%
Working Test Current 0.5 mA 5 mA
Base Number Matches 1 1
Part Package Code MELF
Case Connection ISOLATED

Compare CMDZ16L with alternatives

Compare BZM55C16P with alternatives