Part Details for CMDZ16L by Central Semiconductor Corp
Overview of CMDZ16L by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMDZ16L
CMDZ16L CAD Models
CMDZ16L Part Data Attributes
|
CMDZ16L
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ16L
Central Semiconductor Corp
Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 13.28 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.5 mA |
Alternate Parts for CMDZ16L
This table gives cross-reference parts and alternative options found for CMDZ16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDZ16LTR | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5.299%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN | CMDZ16L vs CMDZ16LTR |
CMDZ16LBK | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5.299%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN | CMDZ16L vs CMDZ16LBK |
CMDZ16LTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5.299%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN | CMDZ16L vs CMDZ16LTR13 |