CMD53123-500 vs BL-K31A2 feature comparison

CMD53123-500 CML Innovative Technologies

Buy Now Datasheet

BL-K31A2 American Bright Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR ROUND
Size 5 mm 2 mm
Base Number Matches 1 1
T-code T-3/4

Compare CMD53123-500 with alternatives

Compare BL-K31A2 with alternatives