CMD41104UG-800 vs BL-H232 feature comparison

CMD41104UG-800 CML Innovative Technologies

Buy Now Datasheet

BL-H232 American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -50 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 2.4 mm
T-code T-1 3/4
Base Number Matches 1 1

Compare CMD41104UG-800 with alternatives

Compare BL-H232 with alternatives