BL-H232 vs CMD31104UG-900 feature comparison

BL-H232 American Bright Optoelectronics

Buy Now Datasheet

CMD31104UG-900 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -50 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 2.4 mm 2.8 mm
Base Number Matches 1 1
T-code T-1

Compare BL-H232 with alternatives

Compare CMD31104UG-900 with alternatives