CMD41104B-600 vs L50FBLCW6 feature comparison

CMD41104B-600 CML Innovative Technologies

Buy Now Datasheet

L50FBLCW6 Spectrum Devices Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG SPECTRUM DEVICES
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Number of Functions 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 5.0038 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 1

Compare CMD41104B-600 with alternatives

Compare L50FBLCW6 with alternatives