CMD3350-300 vs ML1644-Y011 feature comparison

CMD3350-300 CML Innovative Technologies

Buy Now Datasheet

ML1644-Y011 L-3 Electrodynamics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG L3 TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 4.825 mm 8.1 mm
T-code T-1 3/4
Base Number Matches 1 1
Color@Wavelength Yellow
Mounting Feature PANEL MOUNT
Number of Terminals 2
Overall Height 6.5 mm
Packing Method BULK
Reverse Voltage-Max 5 V
Surface Mount NO
Terminal Pitch 2.54 mm

Compare CMD3350-300 with alternatives

Compare ML1644-Y011 with alternatives