CMD31101UG-900 vs CMD41104UG-800 feature comparison

CMD31101UG-900 CML Innovative Technologies

Buy Now Datasheet

CMD41104UG-800 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Industrial: -50C to +100C Industrial: -50C to +100C
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -50 °C -50 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 2.8 mm 5 mm
T-code T-1 T-1 3/4
Base Number Matches 1 1

Compare CMD31101UG-900 with alternatives

Compare CMD41104UG-800 with alternatives