CMD31101UG-600
vs
BL-X2460
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
2.8 mm
|
1.7 mm
|
T-code |
T-1
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMD31101UG-600 with alternatives
Compare BL-X2460 with alternatives