BL-X2460
vs
CMD5453
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
CHICAGO MINIATURE LIGHTING LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
HIGH EFFICIENCY GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
1.7 mm
|
5 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-2
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
20.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
8.636 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
562 nm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
75 deg
|
|
|
|
Compare BL-X2460 with alternatives