CMD31101UG-500
vs
ASMT-FG10-NFJ00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
2.8 mm
|
4.32 mm
|
T-code |
T-1
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
4.80 X 4.80 MM, 5.33 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Factory Lead Time |
|
21 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Color@Wavelength |
|
Blue-Green
|
Forward Voltage-Max |
|
3.9 V
|
JESD-609 Code |
|
e3
|
Lens Type |
|
CLEAR NONDIFFUSED
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Overall Height |
|
5.33 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
525 nm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Viewing Angle |
|
11 deg
|
|
|
|
Compare CMD31101UG-500 with alternatives
Compare ASMT-FG10-NFJ00 with alternatives