ASMT-FG10-NFJ00
vs
BL-K21A3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Package Description |
4.80 X 4.80 MM, 5.33 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Blue-Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
3.9 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
CLEAR NONDIFFUSED
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.33 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
525 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
4.32 mm
|
2.96 mm
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
|
Viewing Angle |
11 deg
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ASMT-FG10-NFJ00 with alternatives
Compare BL-K21A3 with alternatives