CMCP-65656V35 vs HM65256BSP-15 feature comparison

CMCP-65656V35 Atmel Corporation

Buy Now Datasheet

HM65256BSP-15 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP RENESAS TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 150 ns
JESD-30 Code R-CDIP-T28 R-PDIP-T28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM PSEUDO STATIC RAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.84 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 6 1
ECCN Code EAR99
HTS Code 8542.32.00.41
Additional Feature ACCESS TIME IN STATIC COLUMN MODE =75NS
Length 36 mm

Compare CMCP-65656V35 with alternatives

Compare HM65256BSP-15 with alternatives